PESW-A-8Y

Heilind Number:PANPESW-A-8Y
Manufacturer:Panduit
Manufacturer Number:PESW-A-8Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ISO warning symbol, 0.50" (13.0mm) triangle width, caution - laser beam symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESW-A-8Y
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.43 in, 10.92 mm
Overall Height:.41 in, 10.41 mm
Material:Vinyl Adhesive
Background Color:Black
Environment Application:Indoor/Outdoor1
Legend Color:Yellow
Number of Labels:10
SKU:PANPESW-A-8Y

Detailed Description

Alert others of potential laser hazards with our ISO warning symbol markers. Measuring at 0.50" (13.0mm) in triangle width, each marker features the cautionary laser beam symbol in a striking black and yellow design. Made of durable vinyl adhesive, these markers are suitable for both indoor and outdoor use. Each card includes 10 markers, with 10 cards in a package, ensuring you have an ample supply for your safety labeling needs. With a wide operating temperature range from -40 °C to 80 °C (-40 °F to 176 °F), these markers are reliable in various environments. Stay compliant with RoHS standards and prioritize safety with our high-quality warning symbol markers.