PESW-AA-11Y

Heilind Number:PANPESW-AA-11Y
Manufacturer:Panduit
Manufacturer Number:PESW-AA-11Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ISO warning symbol, 0.30" (8.0mm) triangle width, warning of static sensitive device symbol, vinyl adhesive, black/yellow,80 markers/card, 10 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESW-AA-11Y
Maximum Operating Temperature:0 °C, 0 °F
Minimum Operating Temperature:0 °C, 0 °F
Overall Width:.35 in, 8.89 mm
Overall Height:.3 in, 7.62 mm
Material:Vinyl Adhesive
Background Color:Black
Legend Color:Yellow
Number of Labels:800
SKU:PANPESW-AA-11Y

Detailed Description

Ensure static-sensitive device protection with our ISO warning symbol markers. Measuring 0.30" in width, these triangular labels feature a striking black and yellow design, making them easily noticeable. With 80 markers per card and 10 cards per package, you'll have a total of 800 labels for comprehensive use. Crafted from durable vinyl adhesive, they adhere securely to surfaces. Operating efficiently in temperatures ranging from 0°C to 0°F, these labels are suitable for various environments. Stay compliant with RoHS standards while effectively warning of static-sensitive devices with this essential labeling solution.