PESW-B-8Y

Heilind Number:PANPESW-B-8Y
Manufacturer:Panduit
Manufacturer Number:PESW-B-8Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ISO warning symbol, 1.00" (25.4mm) triangle width, caution - laser beam symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESW-B-8Y
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.9 in, 22.86 mm
Overall Height:.78 in, 98.81 mm
Material:Vinyl Adhesive
Background Color:Yellow
Environment Application:Indoor/Outdoor1
Legend Color:Black
Number of Labels:10
SKU:PANPESW-B-8Y

Detailed Description

Alert others to potential laser hazards with our ISO warning symbol markers. Each card contains 10 peel-and-stick vinyl labels, featuring a cautionary laser beam symbol in black on a vibrant yellow background. Measuring 1.00" in triangle width, these markers are easily visible and suitable for both indoor and outdoor use. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), they provide durable warning signage in various environments. Stay compliant with RoHS regulations and ensure workplace safety with these essential labels.