| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PESW-C-9Y |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.82 in, 46.22 mm |
| Overall Height: | 1.61 in, 40.89 mm |
| Material: | Vinyl Adhesive |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 10 |
| SKU: | PANPESW-C-9Y |
PESW-C-9Y
| Heilind Number: | PANPESW-C-9Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | PESW-C-9Y |
| ECAD Model: |
Description:
ISO warning symbol, 1.97" (50.0mm) triangle width, caution - general warning, risk of danger symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package.
More >>Specifications
Detailed Description
Enhance safety measures with this ISO warning symbol featuring a 1.97" (50.0mm) triangle width. The cautionary message, "risk of danger," is prominently displayed in black on a vibrant yellow background, ensuring easy visibility. With a durable vinyl adhesive, these markers are suitable for both indoor and outdoor use. Each card contains 10 markers, making it convenient to distribute and apply in various locations. Operating efficiently in temperatures ranging from -40 °C to 80 °C (-40 °F to 176 °F), this warning symbol is essential for alerting individuals to potential hazards. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility in its production. Elevate your safety protocols with this essential labeling solution.

