PESW-D-1Y

Heilind Number:PANPESW-D-1Y
Manufacturer:Panduit
Manufacturer Number:PESW-D-1Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ISO warning symbol, 3.9" (99.1mm) triangle width, caution - risk of electric shock symbol, vinyl adhesive, black/yellow, 3 markers/card, 10 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESW-D-1Y
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:3.65 in, 92.71 mm
Overall Height:3.2 in, 81.28 mm
Material:Vinyl Adhesive
Background Color:Yellow
Environment Application:Indoor/Outdoor1
Legend Color:Black
Number of Labels:3
SKU:PANPESW-D-1Y

Detailed Description

Enhance safety measures with our ISO warning symbol, featuring a 3.9" (99.1mm) triangle width. This caution label, with its bold black and yellow design, effectively alerts to the risk of electric shock. Each pack includes three vinyl adhesive markers, ideal for indoor and outdoor use. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), these labels are durable and reliable in various environments. Stay compliant with RoHS regulations while prioritizing safety in your workspace. Perfect for industrial and commercial settings, these markers come in packs of 10, ensuring ample supply for your needs.