PFP6X04BU-UG-S

Heilind Number:PANPFP6X04BU-UG-S
Manufacturer:Panduit
Manufacturer Number:PFP6X04BU-UG-S
ECAD Model:
3D Model

Description:

COPPER CABLE CAT 6A 4-PAIR 23 AWG F/

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PFP6X04BU-UG-S
Wire Size:23 AWG
Cable Length:1000 ft
Jacket Color:Blue
Outer Diameter:0.296 in
Shielding Type:Foil
Voltage Rating:80 V
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:CMP
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-4 to 167 °F
SKU:PANPFP6X04BU-UG-S