| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PFXC20 |
| Color: | Black |
| Mount Type: | Self-tapping Screw |
| Material: | High |
| Product Type: | Cable Support Clip |
| SKU: | PANPFXC20 |
PFXC20
| Heilind Number: | PANPFXC20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PFXC20 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Metal Stud Clip, designed for single cable management. Crafted from high-quality black material, this self-tapping screw mount offers durable support for efficient wire organization. Perfect for various applications, this Cable Support Clip ensures a reliable and tidy setup in any workspace. Explore our range of Wire & Cable Management Products for all your wiring needs.

