PH10-10R-E

Heilind Number:PANPH10-10R-E
Manufacturer:Panduit
Manufacturer Number:PH10-10R-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 12 “ 10 AWG, #10 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH10-10R-E
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH10-10R-E

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal for 12-10 AWG wires, designed to ensure secure and reliable performance. Featuring a #10 stud size, this terminal is perfect for various applications. With a maximum operating temperature of 125°C (257°F) and a voltage rating of 600V, it guarantees safety and durability. Crafted from high-quality copper with a brazed seam barrel and tin-plated finish, it offers excellent conductivity and corrosion resistance. The heat shrink insulation provides added protection and strain relief, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your terminal connections with this premium product.