PH10-38R-E

Heilind Number:PANPH10-38R-E
Manufacturer:Panduit
Manufacturer Number:PH10-38R-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 12 “ 10 AWG, 3/8" stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH10-38R-E
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.24 in, 6.1 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH10-38R-E

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal for 12-10 AWG wires, featuring a durable copper construction and a 3/8" stud size. Designed for high performance, this terminal boasts a maximum operating temperature of 125°C (257°F) and a voltage rating of 600V. With its heat shrink insulation and brazed seam barrel, it ensures secure and reliable connectivity. The tin-plated finish not only offers corrosion resistance but also facilitates easy identification. Rest assured, this RoHS-compliant terminal meets stringent environmental standards, making it a perfect choice for various applications in the automotive, marine, and industrial sectors. Upgrade your terminal connections now for optimal performance and peace of mind.