PH10-8R-E

Heilind Number:PANPH10-8R-E
Manufacturer:Panduit
Manufacturer Number:PH10-8R-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 12 “ 10 AWG, #8 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH10-8R-E
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.24 in, 6.1 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH10-8R-E

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal for 12-10 AWG wires, designed for #8 stud sizes. Crafted from durable copper with a brazed seam barrel and tin-plated finish, this terminal ensures reliable performance in a variety of applications. Its heat shrink insulation offers added protection, while its high operating temperature of 125°C (257°F) and 600V voltage rating guarantee safety and efficiency. RoHS compliant, this terminal is a must-have for professionals and DIY enthusiasts alike. Upgrade your crimping arsenal with this essential connector for secure and long-lasting wire terminations.