PH14-10R-Q

Heilind Number:PANPH14-10R-Q
Manufacturer:Panduit
Manufacturer Number:PH14-10R-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 16 “ 14 AWG, #10 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH14-10R-Q
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.19 in, 4.8 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH14-10R-Q

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal for 16-14 AWG wires, featuring a #10 stud size for secure fastening. Crafted from durable copper with a brazed seam barrel, this terminal ensures reliable conductivity. The tin-plated finish offers corrosion resistance, while the heat shrink insulation provides added protection. With a maximum operating temperature of 125°C and voltage rating of 600V, it's ideal for various applications. RoHS compliant, it meets environmental standards. Upgrade your terminal connections with this high-quality product.