PH14-14R-Q

Heilind Number:PANPH14-14R-Q
Manufacturer:Panduit
Manufacturer Number:PH14-14R-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 16 “ 14 AWG, 1/4" stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH14-14R-Q
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.19 in, 4.8 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH14-14R-Q

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal, designed for 16 - 14 AWG wires and featuring a 1/4" stud size for secure attachment. Made of durable copper with a brazed seam barrel, this terminal ensures reliable performance even in high temperatures, with a maximum operating temperature of 125 °C (257 °F). Its tin-plated finish offers corrosion resistance, while the heat shrink insulation provides added protection. RoHS compliant and suitable for use in various applications, it's a must-have component for any wiring project. Elevate your connectivity with this quality Ring Terminal.