PH23

Heilind Number:PANPH23
Manufacturer:Panduit
Manufacturer Number:PH23
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Electrical box mounting support bracket for 2-1/2" and 3-1/2" studs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH23
Color:Silver
Material:Steel
Finish:Pre-Galvanized
Product:Cable & Conduit Brackets
Product Type:Box Support
SKU:PANPH23

Detailed Description

Ensure secure and convenient installation of electrical boxes with our Electrical Box Mounting Support Bracket. Designed for 2-1/2" and 3-1/2" studs, this bracket offers reliable support for cable and conduit systems. Crafted from durable steel with a pre-galvanized finish, it guarantees long-lasting performance and corrosion resistance. Perfect for a range of applications, this essential box support accessory is a must-have for efficient wire and cable management. Elevate your installation process with this high-quality bracket from our Cable & Conduit Brackets collection.