PH6

Heilind Number:PANPH6
Manufacturer:Panduit
Manufacturer Number:PH6
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Electrical box mounting support bracket for 6" studs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH6
Color:Silver
Material:Steel
Finish:Pre-Galvanized
Product:Cable & Conduit Brackets
Product Type:Box Support
SKU:PANPH6

Detailed Description

Ensure secure and sturdy installation of electrical boxes with our mounting support bracket, designed for 6" studs. Crafted from durable steel with a sleek pre-galvanized finish, this essential accessory guarantees reliable support for all your cable and conduit needs. Perfect for organizing and securing wiring in residential, commercial, or industrial settings, it is a must-have for efficient wire and cable management. Upgrade your setup with this high-quality box support bracket and enjoy peace of mind knowing your electrical systems are well-protected.