PISR1/0-1

Splicer/Reducer, dual rated for use with copper or aluminum conductors, 1/0 STR - #14 SOL.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: PISR1/0-1
Insulation Material: Clear PVC
Product: Splices
Product Type: Multi-Tap Connectors, In-Line Splicer/Reducer
SKU: PANPISR1/0-1
Sub Brand: Pan-Lug
Overall Length mm : 73.9 (mm)
Overall Width mm : 24.1 (mm)
Standards Met: CSA CERTIFIED/UL LISTED
Overall Length In : 2.91 (In.)
Overall Width In : 0.95 (In.)
Overall Height mm : 35.8 (mm)
Wire Strip Length mm : 23.9 (mm)
Overall Height In : 1.4 (In.)
Wire Strip Length In : 0.94 (In.)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: