| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PK12 |
| Color: | Black |
| Material: | High |
| Product Type: | Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANPK12 |
PK12
| Heilind Number: | PANPK12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PK12 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Conduit clip to support 3/4" conduit from drop wire or flange; no static load rating -- for positioning only.
More >>Specifications
Detailed Description
Securely support 3/4" conduit with our durable black Conduit Clip, designed for easy installation on drop wires or flanges. Perfect for positioning purposes, this clip ensures proper alignment without the need for a static load rating. Crafted from high-quality material, it guarantees reliability for indoor applications. Say goodbye to cable management woes and trust in the efficient organization provided by this essential accessory.

