| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PK16 |
| Color: | Black |
| Material: | High |
| Product Type: | Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANPK16 |
PK16
| Heilind Number: | PANPK16 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PK16 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Conduit clip to support 1" conduit from drop wire or flange; no static load rating -- for positioning only.
More >>Specifications
Detailed Description
Easily secure 1" conduit with our Conduit Clip, designed for convenient positioning from drop wires or flanges. Crafted from durable high-quality material in a sleek black finish, this clip ensures reliable support for your wiring needs. Perfect for indoor environments, it's a must-have accessory for efficient wire and cable management. Please note that this clip is for positioning purposes only and does not have a static load rating. Upgrade your conduit organization with this essential accessory.

