PK6-8R-T

Heilind Number:PANPK6-8R-T
Manufacturer:Panduit
Manufacturer Number:PK6-8R-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, #6 AWG, KYNAR insulated, #8 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PK6-8R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Kynar
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:PK-R
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPK6-8R-T

Detailed Description

Introducing the PK6-8R-T, a high-performance ring terminal engineered to deliver reliable electrical connections in demanding environments. Designed for #6 AWG wires with a #8 stud size, this terminal features KYNAR insulation for enhanced durability and safety. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 600V, it ensures optimal performance even in extreme conditions. Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The barrel type PK-R design guarantees secure crimping, making it ideal for a wide range of applications. RoHS compliant and meticulously tested for quality, this loose piece ring terminal is a must-have for professionals in the field. Elevate your connectivity game with the PK6-8R-T.