| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PK8 |
| Color: | Black |
| Material: | High |
| Product Type: | Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANPK8 |
PK8
| Heilind Number: | PANPK8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PK8 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Conduit clip to support 1/2" conduit from drop wire or flange; no static load rating -- for positioning only.
More >>Specifications
Detailed Description
Secure your 1/2" conduit with ease using our Conduit Clip, designed for effortless support from drop wires or flanges. Crafted from durable high-quality material in a sleek black finish, this clip is perfect for indoor environments. Please note that it is intended for positioning purposes only and does not have a static load rating. Ensure proper cable management and organization with this essential accessory.

