| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PL289N1 |
| Product: | Cable Tie Filter Regulators |
| Product Type: | Filter, Regulator |
| SKU: | PANPL289N1 |
PL289N1
| Heilind Number: | PANPL289N1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PL289N1 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Regulates air flow to all model PAT dispensers.Filter/regulator for PTS, PPTS,PTH, PPTEH and PPTMT Installation Tools, .5 micron element, regulated range 3-100 psig, features .13" (3.3mm) NPT female output port (to hose PPH10) and .25" (6.4mm) male quick disconnect to source air line.
More >>Specifications
Detailed Description
Ensure optimal performance of your PTS, PPTS, PTH, PPTEH, and PPTMT Installation Tools with this essential Filter/Regulator. Featuring a .5 micron element and a regulated range of 3-100 psig, it effectively controls air flow. The .13" (3.3mm) NPT female output port connects seamlessly to hose PPH10, while the .25" (6.4mm) male quick disconnect ensures easy attachment to the air source line. Trust in this high-quality component for efficient and reliable operation in your workspace.

