| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PL2M2S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 601.1 mm², .93 in² |
| SKU: | PANPL2M2S-D0 |
PL2M2S-D0
Specifications
Detailed Description
Easily label and secure cables with our Pan-Ty® marker tie. This standard cross section tie features a generous 7.4-inch length and a large .87 x 1.07-inch write-on area, perfect for clear identification. Crafted from durable weather-resistant nylon 6.6 in sleek black, it's ideal for outdoor use. With a wide operating temperature range from -60°C to 85°C, it's suitable for various environments. This wrap-style tie has a maximum bundle diameter of 1.75 inches and a strong tensile strength of 50 lbs, ensuring reliable performance. Perfect for organizing cables in both residential and industrial settings, it's a must-have for any wire management project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

