| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PL2M2S-D10 |
| Color: | White |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 601.1 mm², .93 in² |
| SKU: | PANPL2M2S-D10 |
PL2M2S-D10
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® marker tie, designed for efficient bundling in indoor environments. Made from durable nylon 6.6, it offers reliable performance with a maximum tensile strength of 222 N (50 lb). The standard cross-section design features a spacious .87 x 1.07 inch marker write-on area, allowing for easy identification. With a length of 7.4 inches and overall width of .19 inches, it accommodates bundles up to 1.75 inches in diameter. Operating seamlessly in temperatures ranging from -60°C to 85°C, it's a versatile solution for various applications. This white marker tie is RoHS compliant, ensuring environmental responsibility in its production. Trust in its quality as part of our Marker & Flag Cable & Wire Ties collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

