| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PL3B5EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 20 in, 508 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 125 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANPL3B5EH-C0 |
PL3B5EH-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® triple loop cable tie, designed for extra heavy-duty applications. With a length of 20.0 inches (508mm) and a maximum bundle diameter of 5 inches (127mm), this weather-resistant tie is perfect for both indoor and outdoor use. Made from durable black nylon 6.6, it can withstand temperatures ranging from -60°C (-76°F) to 185°C (85°F). With a tensile strength of 125 lbs (551.57 N), you can trust it to keep your cables organized and secure. RoHS compliant, this cable tie is not only reliable but also environmentally friendly. Perfect for wire and cable management, it's a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

