| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PL3M2S-D4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 1005.6 mm², .93 in² |
| Part Aliases: | MS3368-4-4D |
| SKU: | PANPL3M2S-D4Y |
PL3M2S-D4Y
Specifications
Detailed Description
Introducing the Pan-Ty® marker tie, a reliable solution for organizing cables and wires. This standard cross-section wrap measures 7.4 inches in length and features a generous 87 x 1.79mm marker write-on area, perfect for labeling. Crafted from durable nylon 6.6 in a vibrant yellow hue, it offers excellent performance in both indoor and outdoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable functionality in a wide range of conditions. The tie can accommodate bundles up to 1.75 inches in diameter and boasts a strong tensile strength of 222N. RoHS compliant and with part aliases MS3368-4-4D, this product is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

