| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLB2S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 193 mm, 7.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.8 in, 45.7 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Double Loop Cable Tie |
| Environment Application: | General |
| SKU: | PANPLB2S-C |
PLB2S-C
Specifications
Detailed Description
Secure cables with ease using the Pan-Ty® double loop cable tie, designed for reliable fastening in any environment. Made of durable nylon 6.6 material, this standard cross section tie features a natural color and measures 7.6 inches in length, with an overall width of 4.8mm. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in a wide range of conditions. Perfect for general use, it can accommodate bundles up to 1.8 inches in diameter, offering a versatile solution for cable management tasks. RoHS compliant, this essential product from Clamp & Locking Cable & Wire Ties guarantees both quality and environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

