| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLB4S-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 14.8 in, 376 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 104.1 mm, 4.1 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Double Loop Cable Tie |
| Environment Application: | General |
| SKU: | PANPLB4S-M |
PLB4S-M
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® double loop cable ties. Ideal for securing bundles with a maximum diameter of 104.1mm, these ties are crafted from durable nylon 6.6, ensuring reliable performance even in demanding environments. With a standard cross-section design and a length of 14.8 inches, they provide ample versatility for various applications. Operating smoothly between temperatures of -60°C to 85°C, these ties are suitable for both indoor and outdoor use. Packaged conveniently in bulk, they are essential for any wire and cable management setup. Trust in our Clamp & Locking Cable & Wire Ties for quality and efficiency in your projects. With RoHS compliance, you can be confident in their environmental responsibility. Upgrade your organization with these essential double loop cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

