| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLB4S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 14.8 in, 375.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 104.1 mm, 4.1 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANPLB4S-M0 |
PLB4S-M0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® double loop cable tie. Designed for durability, this tie features a standard cross section and a length of 14.8 inches, making it suitable for a variety of applications. Made from weather-resistant nylon 6.6 in a sleek black finish, it can withstand temperatures ranging from -60°C to 85°C, ensuring reliable performance in indoor and outdoor settings. With a maximum bundle diameter of 4.1 inches and a tensile strength of 50 lbs, it provides strong and secure fastening. RoHS compliant, this cable tie is not only efficient but also environmentally friendly. Ideal for wire and cable management, it's a versatile solution for your organization needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

