| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLB5EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 19.2 in, 487.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 132.1 mm, 5.2 in |
| Tensile Strength: | 125 lb, 551.57 N |
| Environment Application: | Outdoor |
| SKU: | PANPLB5EH-C0 |
PLB5EH-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® double loop cable tie, boasting an extra-heavy cross-section for durability. With a length of 19.2 inches, this weather-resistant tie is crafted from rugged nylon 6.6 in a sleek black hue. Operating smoothly in temperatures ranging from -60°C to 85°C, it offers reliable performance in outdoor environments. The .8-inch width and impressive tensile strength of 125 lbs ensure a secure hold, accommodating bundle diameters of up to 5.2 inches. Rest assured, this product is also RoHS compliant, meeting environmental standards for responsible manufacturing. Elevate your wire and cable management with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

