| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC1M-S4-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 109.2 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Screw Size: | #4 M2.5 |
| Maximum Bundle Diameter: | 19 mm, .75 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Mounting Hole Width: | .23 in, 6.1 mm |
| SKU: | PANPLC1M-S4-M0 |
PLC1M-S4-M0
Specifications
Detailed Description
Secure cables and wires with ease using our Pan-Ty® locking clamp tie. Designed for durability, this miniature tie features a #4 (M2.5) screw for reliable fastening. With a length of 4.3 inches (109mm) and a weather-resistant nylon 6.6 construction in sleek black, it offers both strength and style. Perfect for general applications, it can withstand temperatures ranging from -60°C to 85°C (-76°F to 185°F). The tie's maximum bundle diameter is 0.75 inches (19mm), and its minimum bundle diameter is 0.06 inches (1.5mm), providing versatility in usage. RoHS compliant, it meets environmental standards without compromising on performance. Whether for professional or personal use, this cable management essential guarantees secure and organized setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M8 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, gray, bulk package. | ![]() |
| Panduit PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


