| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC2H-S25-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 229 mm, 9 in |
| Material: | Nylon 6.6 |
| Screw Size: | 1/4 M6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| Mounting Hole Width: | 12.7 mm, .5 in |
| SKU: | PANPLC2H-S25-L |
PLC2H-S25-L
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking clamp tie. Designed for light to heavy-duty applications, this tie features a 1/4 (M6) screw for reliable fastening. With a generous 9.0-inch length and durable nylon 6.6 construction, it offers maximum durability for your bundling needs. Suitable for a variety of environments, it can withstand temperatures ranging from -60°C to 85°C. The natural color blends seamlessly, while the .3-inch width accommodates bundles up to 2 inches in diameter. Trust in our Clamp & Locking Cable & Wire Ties for efficient cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

