| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC2S-S10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 200.7 mm, 7.9 in |
| Material: | Nylon 6.6 |
| Screw Size: | #10 M5 |
| Maximum Bundle Diameter: | 1.84 in, 47 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Mounting Hole Width: | .37 in, 9.5 mm |
| SKU: | PANPLC2S-S10-C |
PLC2S-S10-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Locking Clamp Tie. Made from durable nylon 6.6 material in a natural color, this tie features a standard cross section and a #10 (M5) screw for reliable fastening. With a length of 7.9 inches (201mm) and a maximum operating temperature of 185°F (85°C), it is suitable for a variety of applications. The convenient design allows for a maximum bundle diameter of 1.84 inches (47mm) and a minimum bundle diameter of 0.06 inches (1.5mm). Perfect for general use, this locking clamp tie is an essential tool for wire and cable management. Rest assured, it is RoHS compliant, meeting environmental standards with its efficient design.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

