| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC2S-S6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 200.7 mm, 7.9 in |
| Material: | Nylon 6.6 |
| Screw Size: | #6 M3 |
| Maximum Bundle Diameter: | 1.84 in, 47 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Mounting Hole Width: | .37 in, 9.5 mm |
| SKU: | PANPLC2S-S6-C |
PLC2S-S6-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking clamp tie. Made of durable nylon 6.6 material, this tie features a standard cross section and a #6 (M3) screw for reliable fastening. With a length of 7.9 inches (201mm) and a maximum bundle diameter of 1.84 inches (47mm), it's perfect for organizing thicker cables. Its natural color blends seamlessly, while its operating temperature range of -60°C (-76°F) to 185°C (85°C) ensures performance in various environments. Ideal for general applications, this tie is RoHS compliant, making it a safe and eco-friendly choice for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

