| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC4H-S25-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 15.1 in, 384 mm |
| Material: | Nylon 6.6 |
| Screw Size: | 1/4 M6 |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| Mounting Hole Width: | 12.7 mm, 5 in |
| SKU: | PANPLC4H-S25-TL0 |
PLC4H-S25-TL0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking clamp tie. Designed with a light-heavy cross section and crafted from weather-resistant nylon 6.6 in sleek black, this tie ensures durability and reliability. Its 1/4 (M6) screw fastening system accommodates various applications, while the 15.1-inch length caters to larger bundles. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for diverse environments. Easy to install with a .3-inch overall width and a 1/4 M6 screw size, it offers versatility in cable management. Perfect for general use, it's also RoHS compliant, aligning with environmental standards. Upgrade your wire and cable organization with this essential locking clamp tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

