| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLD-60 |
| Material: | Adhesive Polyester |
| Background Color: | Yellow, Black1 |
| Legend Color: | Yellow, Black1 |
| Legend: | ATTENTION OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES |
| Number of Labels: | 100 |
| SKU: | PANPLD-60 |
PLD-60
| Heilind Number: | PANPLD-60 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLD-60 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Electrical label in dispenser, 3.0" W x .1.00" H, 'Attention observe precautions for handling electrostatic sensitive devices' (legend), polyester adhesive, black/yellow, 100 labels per package.
More >>Specifications
Detailed Description
Enhance workplace safety with our Electrical Label Dispenser, featuring 100 labels with the crucial warning: 'Attention observe precautions for handling electrostatic sensitive devices.' Measuring 3.0" in width and 1.00" in height, these adhesive polyester labels in striking black and yellow color scheme ensure high visibility. Perfect for alerting personnel to potential hazards, these durable labels are essential for compliance and risk mitigation in any environment handling electrostatic sensitive devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2019 | PAN20190225-1 - Packaging Change. Label roll will no longer be spooled out of the dispenser. | Download | |||

