PLD-68

Heilind Number:PANPLD-68
Manufacturer:Panduit
Manufacturer Number:PLD-68
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Electrical label in dispenser, 1.5" W x 1.0" H, 'Lockout' (legend), polyester adhesive, red/white, 200 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLD-68
Material:Adhesive Polyester
Background Color:Red, White1
Legend Color:Red, White1
Legend:LOCKOUT BY _____ DATE _____
Number of Labels:200
SKU:PANPLD-68

Detailed Description

Easily indicate lockout procedures with these convenient Electrical Label Dispenser Packs. Measuring 1.5 inches in width by 1.0 inch in height, each label features a bold "LOCKOUT BY _____ DATE _____" legend in contrasting red and white colors for heightened visibility. Made of durable adhesive polyester, these labels securely adhere to surfaces, ensuring long-lasting effectiveness. Each package contains 200 labels, providing ample supply for your lockout tagging needs. Perfect for maintaining safety compliance in industrial settings, these labels are essential for proper equipment shutdown protocols.