PLD-7

Heilind Number:PANPLD-7
Manufacturer:Panduit
Manufacturer Number:PLD-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on quality label in dispenser, 1.5" W x 1.0" H, 'Tested, by, date' (legend), polyester, green/white, 200 labels per dispenser.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLD-7
Material:Adhesive Polyester
Background Color:Green, White1
Legend Color:Green/White
Legend:TESTED, DATE, BY
Number of Labels:200
SKU:PANPLD-7

Detailed Description

Ensure accurate labeling with our convenient Write-on Quality Label Dispenser. Measuring 1.5" in width and 1.0" in height, these labels feature a 'Tested, by, date' legend, perfect for tracking essential information. Made of durable adhesive polyester in a vibrant green and white color scheme, they offer both visibility and longevity. Each dispenser contains 200 labels, providing ample supply for your labeling needs. Stay compliant with our RoHS-certified product, suitable for various industries. Ideal for efficient organization, these labels are a must-have in any workspace.