| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLD-VBG |
| Material: | Adhesive Polyester |
| Background Color: | Yellow |
| Number of Labels: | 300 |
| SKU: | PANPLD-VBG |
PLD-VBG
| Heilind Number: | PANPLD-VBG |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLD-VBG |
| ECAD Model: |
Description:
Electrical label in dispenser, 0.875" diameter, german inspection, polyester adhesive, black/yellow, 300 labels per package.
More >>Specifications
Detailed Description
Stay organized and compliant with our convenient Electrical Label Dispenser. Each package contains 300 preprinted labels, perfect for German inspection requirements. Measuring 0.875" in diameter, these labels are designed for easy application with their polyester adhesive backing. The bold black and yellow color scheme ensures high visibility, while the durable materials guarantee long-lasting adherence. Ideal for various labeling needs in commercial and industrial settings, these labels are a must-have for efficient identification.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2019 | PAN20190225-1 - Packaging Change. Label roll will no longer be spooled out of the dispenser. | Download | |||

