PLD-VBGSLY

Heilind Number:PANPLD-VBGSLY
Manufacturer:Panduit
Manufacturer Number:PLD-VBGSLY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Electrical label in dispenser, 1.0" W x 3.0" H, german inspection, polyester adhesive, black/yellow, 100 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLD-VBGSLY
Material:Self-Laminating Vinyl
Background Color:Translucent
Number of Labels:100
SKU:PANPLD-VBGSLY

Detailed Description

Keep your electrical equipment organized and compliant with our German inspection labels. Each label, measuring 1.0" W x 3.0" H, is made of durable polyester adhesive in a bold black and yellow color scheme. With a self-laminating vinyl construction and translucent background, these labels are designed for long-lasting use. This package includes 100 labels, perfect for large-scale projects or ongoing maintenance. Stay ahead of regulations and ensure clear identification with these high-quality preprinted labels. Ideal for a variety of industries, from manufacturing to facilities management.