| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLDC1.5EH-C350 |
| Overall Width: | 5 in, 12.7 mm |
| Overall Length: | 13.1 in, 332.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.3 in, 33 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Double Clamp Cable Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .2 in, 5.1 mm |
| SKU: | PANPLDC1.5EH-C350 |
PLDC1.5EH-C350
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty Double Clamp Tie with Spacer. This extra heavy-duty cable tie boasts a heat-stabilized, impact-modified, and weather-resistant UV Nylon 6.6 construction, ensuring durability in various environments. With an overall length of 13.1 inches and a maximum bundle diameter of 1.3 inches, it offers ample space for organizing cables. The double clamp design provides added stability, while the included spacer helps maintain proper spacing between bundles. Perfect for general applications, this RoHS-compliant cable tie is a reliable solution for your wire management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

