| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 109 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 150.9 mm², .23 in² |
| SKU: | PANPLF1M-C |
PLF1M-C
Specifications
Detailed Description
Easily identify and organize cables with our Pan-Ty® flag tie, featuring a miniature cross-section and a 4.3-inch length for efficient bundling. Made of durable nylon 6.6 in a natural finish, this tie provides reliable strength with a maximum tensile strength of 18 lbs. The .31 x .75-inch marker write-on area allows for clear labeling, essential for managing cables in various applications. Suitable for indoor use, it can withstand temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of .87 inches and a minimum of .06 inches, it offers versatility in cable management. ROHS compliant, this flag tie is an essential tool for maintaining organization and efficiency in wire and cable installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


