| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1M-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 109 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 150.9 mm², .23 in² |
| SKU: | PANPLF1M-C0 |
PLF1M-C0
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® flag tie, designed for efficient labeling in various environments. Featuring a miniature cross section and a 4.3-inch length, it offers a .31 x .75-inch marker write-on area for clear identification. Crafted from weather-resistant nylon 6.6 in sleek black, this tie ensures durability and longevity. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for diverse applications. The .1-inch overall width and .87-inch maximum bundle diameter provide versatility, while the 18 lb tensile strength guarantees secure fastening. Perfect for indoor use, this tie is RoHS compliant, underscoring our commitment to quality and sustainability. Elevate your cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

