| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1M-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 109 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 150.9 mm², .23 in² |
| SKU: | PANPLF1M-M0 |
PLF1M-M0
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® flag tie, featuring a miniature cross-section for efficient bundling. Measuring 4.3 inches in length with a .31 x .75-inch marker write-on area, these ties are crafted from weather-resistant nylon 6.6 in sleek black. Perfect for outdoor use, they boast a maximum operating temperature of 185°F and a durable tensile strength of 18 lbs. With a maximum bundle diameter of .87 inches and a minimum of .06 inches, they offer versatility in securing various cable sizes. Stay organized and efficient with this essential wire management solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

