| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1M-M4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 109 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 150.9 mm², .23 in² |
| SKU: | PANPLF1M-M4Y |
PLF1M-M4Y
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® flag tie in yellow, designed for efficient wire management. This miniature cross-section tie features a 4.3-inch length and a durable nylon 6.6 construction, suitable for indoor environments. With a .31 x .75-inch marker write-on area, labeling and identification become seamless. Operating reliably in temperatures ranging from -60°C to 85°C, it offers versatility in various settings. The tie's 18 lb tensile strength and .87-inch maximum bundle diameter ensure secure fastening for cables. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your cable management with this essential wire and cable tie solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

