| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1M-M6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 109 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 150.9 mm², .23 in² |
| SKU: | PANPLF1M-M6 |
PLF1M-M6
Specifications
Detailed Description
Easily identify and label your cables with our Pan-Ty® flag tie in miniature cross section. Measuring 4.3 inches in length, it features a marker write-on area of .31 by .75 inches, providing ample space for detailed information. Constructed from durable nylon 6.6 in a sleek blue color, this tie is perfect for indoor use, withstanding temperatures ranging from -70°F to 185°F. Its impressive tensile strength of 18 lbs ensures secure bundling, accommodating diameters from .06 to .87 inches. RoHS compliant and offering a practical solution for organizing cables, it's an essential tool for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

