| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1MA-C4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 130 mm, 5.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 504.2 mm², .79 in² |
| SKU: | PANPLF1MA-C4Y |
PLF1MA-C4Y
Specifications
Detailed Description
Enhance cable and wire organization with our Pan-Ty® flag ties. Designed with a miniature cross-section, these ties feature a 5.1-inch length and a .76 x 1.04-inch marker write-on area, perfect for labeling. Made from durable nylon 6.6 in a vibrant yellow hue, these ties offer reliable performance in temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of .87 inches and a minimum of .06 inches, they accommodate various cable sizes. The 18 lb tensile strength ensures secure fastening, making them ideal for indoor applications. Each standard package contains these high-quality flag ties, a must-have for efficient cable management. Rest assured, they are RoHS compliant, meeting environmental standards. Elevate your wire and cable organization with these essential tools.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

