| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLM1M-M69 |
| Color: | Ivory |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 3.9 in, 99 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 19 mm, .75 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 159.1 mm², .25 in² |
| SKU: | PANPLM1M-M69 |
PLM1M-M69
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® marker tie, a miniature cross-section wrap designed for efficient wire management. Made of flame-retardant nylon 6.6 in a sleek ivory hue, this tie offers durability and safety in indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various conditions. The .26 x .95 inch marker write-on area provides ample space for labeling, while the 3.9-inch length accommodates multiple cables. Featuring a tensile strength of 18 lbs, it securely fastens bundles with a maximum diameter of .75 inches. RoHS compliant and boasting a .25 square inch marker write-on area, this tie is an essential tool for effective cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

