| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLM2M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 159.1 mm², .25 in² |
| SKU: | PANPLM2M-C |
PLM2M-C
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® marker tie, a versatile solution for wire and cable management. With a miniature cross section and a convenient 8-inch length, this tie is perfect for organizing your workspace. The .26 x .95-inch marker write-on area allows for easy labeling, while the durable nylon 6.6 construction ensures long-lasting performance. Suitable for indoor use, this natural-colored tie has a maximum operating temperature of 185°F and a minimum of -60°C, making it ideal for a variety of environments. Its 18 lb tensile strength and maximum bundle diameter of 2 inches provide reliable support for your cables. RoHS compliant and available in a standard package, this marker tie is a must-have for any cable management project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

