| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLM2M-M6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 159.1 mm², .25 in² |
| SKU: | PANPLM2M-M6 |
PLM2M-M6
Specifications
Detailed Description
Easily organize cables and wires with our Pan-Ty® Marker Tie, designed for efficient cable management. This miniature cross-section tie features a durable nylon 6.6 construction in a vibrant blue hue, perfect for quick identification. With an ample 8-inch length and a .26 x .95-inch marker write-on area, labeling and securing cables is a breeze. Operating smoothly in environments ranging from -70°F to 185°F, it offers reliable performance. The tie's 18 lb tensile strength and ability to accommodate up to a 2-inch bundle diameter make it ideal for various applications. RoHS compliant and suitable for indoor use, it's a dependable choice for your wire and cable organization needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

