| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLM2S-D6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 245.3 mm², .38 in² |
| Part Aliases: | MS3368-1-6A |
| SKU: | PANPLM2S-D6 |
PLM2S-D6
Specifications
Detailed Description
Enhance cable and wire organization with our Pan-Ty® marker tie. Designed for efficient bundling, this standard cross-section wrap features a durable nylon 6.6 construction in a vibrant blue hue. With a generous 7.4-inch length and a .44 x .87-inch marker write-on area, it offers ample space for labeling. Operating seamlessly in temperatures ranging from -60°C to 85°C, it ensures reliable performance in various environments. The tie boasts a maximum bundle diameter of 1.75 inches and a tensile strength of 222 N, making it ideal for securing cables with ease. Certified for RoHS compliance, it aligns with environmental standards. Suitable for indoor use, it streamlines cable management efficiently. Also known as MS3368-1-6A, this tie is a must-have accessory for professionals in the wire and cable industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

