| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLM4S-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 14.6 in, 371 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 563.9 mm², .88 in² |
| Part Aliases: | MS3368-2-9A |
| SKU: | PANPLM4S-D |
PLM4S-D
Specifications
Detailed Description
Easily organize cables with our Pan-Ty® marker tie, designed for efficient wire management. This standard cross-section tie features a 14.6-inch length and a .44 x 2.00-inch marker write-on area, allowing for clear labeling. Made of durable nylon 6.6 in a natural hue, it offers reliable performance in indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures suitability for a range of conditions. The tie's 50 lb tensile strength and ability to accommodate a maximum bundle diameter of 4 inches make it ideal for securing cables securely. Each bulk package contains multiple ties, providing convenience for various applications. ROHS compliance guarantees eco-friendly manufacturing, while part aliases such as MS3368-2-9A ensure compatibility with industry standards. Trust in our Marker & Flag Cable & Wire Ties for efficient and organized cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

